
KGM31AR72D333KU | |
|---|---|
DigiKey Part Number | 478-KGM31AR72D333KUTR-ND - Tape & Reel (TR) 478-KGM31AR72D333KUCT-ND - Cut Tape (CT) 478-KGM31AR72D333KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR72D333KU |
Description | CAP CER 0.033UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR72D333KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.33800 | $13.38 |
| 50 | $0.97240 | $48.62 |
| 100 | $0.85910 | $85.91 |
| 500 | $0.66998 | $334.99 |
| 1,000 | $0.61148 | $611.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.57469 | $1,149.38 |
| 4,000 | $0.53440 | $2,137.60 |
| 6,000 | $0.51424 | $3,085.44 |
| 10,000 | $0.49189 | $4,918.90 |
| 14,000 | $0.47883 | $6,703.62 |
| 20,000 | $0.46774 | $9,354.80 |
| 24,000 | $0.46032 | $11,047.68 |
| 48,000 | $0.44028 | $21,133.44 |
| 50,000 | $0.43921 | $21,960.50 |

