
KGM31ACG3A471JU | |
---|---|
DigiKey Part Number | 478-KGM31ACG3A471JUTR-ND - Tape & Reel (TR) 478-KGM31ACG3A471JUCT-ND - Cut Tape (CT) 478-KGM31ACG3A471JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31ACG3A471JU |
Description | CAP CER 470PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31ACG3A471JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.48800 | $24.88 |
50 | $1.86380 | $93.19 |
100 | $1.57730 | $157.73 |
500 | $1.34776 | $673.88 |
1,000 | $1.24774 | $1,247.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.95424 | $1,908.48 |
4,000 | $0.89445 | $3,577.80 |
6,000 | $0.89033 | $5,341.98 |
10,000 | $0.88562 | $8,856.20 |
14,000 | $0.88279 | $12,359.06 |
20,000 | $0.88001 | $17,600.20 |
24,000 | $0.87868 | $21,088.32 |