
KGM31ACG2H102JL | |
|---|---|
DigiKey Part Number | 478-KGM31ACG2H102JLTR-ND - Tape & Reel (TR) 478-KGM31ACG2H102JLCT-ND - Cut Tape (CT) 478-KGM31ACG2H102JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31ACG2H102JL |
Description | CAP CER 1000PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31ACG2H102JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.57324 | $8,598.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.66400 | $16.64 |
| 50 | $1.21720 | $60.86 |
| 100 | $1.08180 | $108.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.73800 | $17.38 |
| 50 | $1.25160 | $62.58 |
| 100 | $1.10060 | $110.06 |

