KGM31HS60G107MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A682JT

DigiKey Part Number
478-KGM21NR72A682JTTR-ND - Tape & Reel (TR)
478-KGM21NR72A682JTCT-ND - Cut Tape (CT)
478-KGM21NR72A682JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72A682JT
Description
CAP CER 6800PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A682JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,988
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.17700$11.77
50$0.84960$42.48
100$0.74830$74.83
500$0.61214$306.07
1,000$0.52693$526.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.47678$1,907.12
8,000$0.44624$3,569.92
12,000$0.43095$5,171.40
20,000$0.41400$8,280.00
28,000$0.40410$11,314.80
40,000$0.39457$15,782.80
48,000$0.39005$18,722.40
96,000$0.37485$35,985.60
100,000$0.37404$37,404.00
Manufacturers Standard Package