
C0805C682JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C682JAGACTUTR-ND - Tape & Reel (TR) 399-C0805C682JAGACTUCT-ND - Cut Tape (CT) 399-C0805C682JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682JAGACTU |
Description | CAP CER 6800PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C682GAGACTU | KEMET | 11,130 | 399-C0805C682GAGACTUCT-ND | $11.02000 | Upgrade |
| C0805C682JAGACAUTO | KEMET | 2,500 | 399-11900-1-ND | $5.18000 | Parametric Equivalent |
| C2012C0G2E682J125AA | TDK | 14,370 | 445-15293-1-ND | $2.88000 | Direct |
| C2012NP02E682J125AA | TDK | 3,410 | 445-172527-1-ND | $3.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.05800 | $30.58 |
| 50 | $2.30860 | $115.43 |
| 100 | $2.07840 | $207.84 |
| 500 | $1.68952 | $844.76 |
| 1,000 | $1.56940 | $1,569.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.44274 | $3,606.85 |
| 5,000 | $1.36638 | $6,831.90 |
| 7,500 | $1.32815 | $9,961.12 |
| 12,500 | $1.28576 | $16,072.00 |
| 17,500 | $1.26099 | $22,067.33 |
| 25,000 | $1.23715 | $30,928.75 |

