KGM21NR72A392MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,500
Unit Price: $3.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 74,998
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.93759
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.89820
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,740
Unit Price: $2.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,646
Unit Price: $1.31000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.47587
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.62972
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.55328
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A392MT

DigiKey Part Number
478-KGM21NR72A392MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR72A392MT
Description
CAP CER 3900PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A392MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.29157$2,332.56