
KGM21NR72A392JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A392JTTR-ND - Tape & Reel (TR) 478-KGM21NR72A392JTCT-ND - Cut Tape (CT) 478-KGM21NR72A392JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A392JT |
Description | CAP CER 3900PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A392JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.43800 | $14.38 |
| 50 | $0.95740 | $47.87 |
| 100 | $0.81360 | $81.36 |
| 500 | $0.57428 | $287.14 |
| 1,000 | $0.50248 | $502.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45412 | $1,816.48 |
| 8,000 | $0.42471 | $3,397.68 |
| 12,000 | $0.40998 | $4,919.76 |
| 20,000 | $0.39367 | $7,873.40 |
| 28,000 | $0.38413 | $10,755.64 |
| 40,000 | $0.37496 | $14,998.40 |
| 48,000 | $0.37062 | $17,789.76 |
| 96,000 | $0.35598 | $34,174.08 |
| 100,000 | $0.35520 | $35,520.00 |

