
KGM21NR71H681KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H681KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H681KTCT-ND - Cut Tape (CT) 478-KGM21NR71H681KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H681KT |
Description | CAP CER 680PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H681KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.92200 | $9.22 |
| 50 | $0.65920 | $32.96 |
| 100 | $0.57840 | $57.84 |
| 500 | $0.44138 | $220.69 |
| 1,000 | $0.39936 | $399.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34303 | $1,372.12 |
| 8,000 | $0.31917 | $2,553.36 |
| 12,000 | $0.30723 | $3,686.76 |
| 20,000 | $0.29400 | $5,880.00 |
| 28,000 | $0.28626 | $8,015.28 |
| 40,000 | $0.27882 | $11,152.80 |
| 48,000 | $0.27530 | $13,214.40 |
| 96,000 | $0.26343 | $25,289.28 |
| 100,000 | $0.26280 | $26,280.00 |

