
KGM21NR71H472KT | |
---|---|
DigiKey Part Number | 478-KGM21NR71H472KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H472KTCT-ND - Cut Tape (CT) 478-KGM21NR71H472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H472KT |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H472KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.56400 | $5.64 |
50 | $0.39540 | $19.77 |
100 | $0.34230 | $34.23 |
500 | $0.25438 | $127.19 |
1,000 | $0.22734 | $227.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15944 | $637.76 |
8,000 | $0.14906 | $1,192.48 |
12,000 | $0.14390 | $1,726.80 |
20,000 | $0.14294 | $2,858.80 |
28,000 | $0.13810 | $3,866.80 |
40,000 | $0.13754 | $5,501.60 |
48,000 | $0.13728 | $6,589.44 |
96,000 | $0.13635 | $13,089.60 |
100,000 | $0.13630 | $13,630.00 |