
KGM21NR71H221KT | |
---|---|
DigiKey Part Number | 478-KGM21NR71H221KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H221KTCT-ND - Cut Tape (CT) 478-KGM21NR71H221KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H221KT |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H221KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56700 | $5.67 |
50 | $0.39740 | $19.87 |
100 | $0.34400 | $34.40 |
500 | $0.25570 | $127.85 |
1,000 | $0.22851 | $228.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19158 | $766.32 |
8,000 | $0.17621 | $1,409.68 |
12,000 | $0.16852 | $2,022.24 |
20,000 | $0.16000 | $3,200.00 |
28,000 | $0.15502 | $4,340.56 |
40,000 | $0.15023 | $6,009.20 |
48,000 | $0.14796 | $7,102.08 |
96,000 | $0.14032 | $13,470.72 |
100,000 | $0.13992 | $13,992.00 |