
KGM21NR71E333KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E333KTTR-ND - Tape & Reel (TR) 478-KGM21NR71E333KTCT-ND - Cut Tape (CT) 478-KGM21NR71E333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E333KT |
Description | CAP CER 0.033UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E333KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72A333JU | KYOCERA AVX | 7,217 | 478-KGM21AR72A333JUCT-ND | $2.30000 | Upgrade |
| KGM21NR71H333KT | KYOCERA AVX | 11,707 | 478-KGM21NR71H333KTCT-ND | $1.15000 | Upgrade |
| C0805C333K3RACTU | KEMET | 268 | 399-C0805C333K3RACTUCT-ND | $2.63000 | Direct |
| CC0805KRX7R8BB333 | YAGEO | 4,112 | 311-3391-1-ND | $1.07000 | Direct |
| C0805C333J1RACTU | KEMET | 6,364 | 399-C0805C333J1RACTUCT-ND | $3.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41100 | $4.11 |
| 50 | $0.28280 | $14.14 |
| 100 | $0.24250 | $24.25 |
| 500 | $0.17676 | $88.38 |
| 1,000 | $0.15654 | $156.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12628 | $505.12 |
| 8,000 | $0.11510 | $920.80 |
| 12,000 | $0.10950 | $1,314.00 |
| 20,000 | $0.10330 | $2,066.00 |
| 28,000 | $0.09968 | $2,791.04 |
| 40,000 | $0.09620 | $3,848.00 |

