
KGM21NR71E332MT | |
---|---|
DigiKey Part Number | 478-KGM21NR71E332MTTR-ND - Tape & Reel (TR) 478-KGM21NR71E332MTCT-ND - Cut Tape (CT) 478-KGM21NR71E332MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E332MT |
Description | CAP CER 3300PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E332MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.87000 | $8.70 |
50 | $0.61580 | $30.79 |
100 | $0.53860 | $53.86 |
500 | $0.40990 | $204.95 |
1,000 | $0.37007 | $370.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32963 | $1,318.52 |
8,000 | $0.30645 | $2,451.60 |
12,000 | $0.29483 | $3,537.96 |
20,000 | $0.28197 | $5,639.40 |
28,000 | $0.27445 | $7,684.60 |
40,000 | $0.26722 | $10,688.80 |
48,000 | $0.26379 | $12,661.92 |
96,000 | $0.25226 | $24,216.96 |
100,000 | $0.25164 | $25,164.00 |