
KGM21NR71E223JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E223JTTR-ND - Tape & Reel (TR) 478-KGM21NR71E223JTCT-ND - Cut Tape (CT) 478-KGM21NR71E223JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E223JT |
Description | CAP CER 0.022UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E223JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.28100 | $12.81 |
| 50 | $0.92840 | $46.42 |
| 100 | $0.82070 | $82.07 |
| 500 | $0.63816 | $319.08 |
| 1,000 | $0.58195 | $581.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52906 | $2,116.24 |
| 8,000 | $0.49616 | $3,969.28 |
| 12,000 | $0.47968 | $5,756.16 |
| 20,000 | $0.46142 | $9,228.40 |
| 28,000 | $0.45075 | $12,621.00 |
| 40,000 | $0.44049 | $17,619.60 |
| 48,000 | $0.43562 | $20,909.76 |
| 96,000 | $0.41924 | $40,247.04 |
| 100,000 | $0.41837 | $41,837.00 |

