0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E222KT

DigiKey Part Number
478-KGM21NR71E222KTTR-ND - Tape & Reel (TR)
478-KGM21NR71E222KTCT-ND - Cut Tape (CT)
478-KGM21NR71E222KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71E222KT
Description
CAP CER 2200PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E222KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.92800$9.28
50$0.66340$33.17
100$0.58220$58.22
500$0.44422$222.11
1,000$0.40193$401.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34523$1,380.92
8,000$0.32123$2,569.84
12,000$0.30921$3,710.52
20,000$0.29589$5,917.80
28,000$0.28810$8,066.80
40,000$0.28062$11,224.80
48,000$0.27707$13,299.36
96,000$0.26513$25,452.48
100,000$0.26449$26,449.00
Manufacturers Standard Package