
KGM21NR71E103KM | |
---|---|
DigiKey Part Number | 478-KGM21NR71E103KMTR-ND - Tape & Reel (TR) 478-KGM21NR71E103KMCT-ND - Cut Tape (CT) 478-KGM21NR71E103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E103KM |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E103KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.92800 | $9.28 |
50 | $0.66340 | $33.17 |
100 | $0.58220 | $58.22 |
500 | $0.44422 | $222.11 |
1,000 | $0.40193 | $401.93 |
2,500 | $0.35724 | $893.10 |
5,000 | $0.33038 | $1,651.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.30315 | $4,547.25 |
30,000 | $0.28660 | $8,598.00 |
45,000 | $0.27831 | $12,523.95 |
75,000 | $0.26912 | $20,184.00 |
105,000 | $0.26375 | $27,693.75 |
150,000 | $0.25858 | $38,787.00 |
180,000 | $0.25613 | $46,103.40 |