0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C124JT

DigiKey Part Number
478-KGM21NR71C124JTTR-ND - Tape & Reel (TR)
478-KGM21NR71C124JTCT-ND - Cut Tape (CT)
478-KGM21NR71C124JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71C124JT
Description
CAP CER 0.12UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.12 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C124JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.34800$23.48
50$1.75220$87.61
100$1.56910$156.91
500$1.26138$630.69
1,000$1.16621$1,166.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.09073$4,362.92
8,000$1.03496$8,279.68
12,000$1.00702$12,084.24
20,000$0.97605$19,521.00
28,000$0.95794$26,822.32
40,000$0.94053$37,621.20
48,000$0.93228$44,749.44
Manufacturers Standard Package