0.1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C104MT

DigiKey Part Number
478-KGM21NR71C104MTTR-ND - Tape & Reel (TR)
478-KGM21NR71C104MTCT-ND - Cut Tape (CT)
478-KGM21NR71C104MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71C104MT
Description
CAP CER 0.1UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C104MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21NR71E104JTKYOCERA AVX16,103478-KGM21NR71E104JTCT-ND$1.73000Upgrade
KGM21NR71H104JTKYOCERA AVX253,789478-KGM21NR71H104JTCT-ND$0.99000Upgrade
KGM21NR71H104KTKYOCERA AVX686,355478-KGM21NR71H104KTCT-ND$0.82000Upgrade
KGM21NR71H104MTKYOCERA AVX13,410478-KGM21NR71H104MTCT-ND$1.15000Upgrade
LD055C104JAB2AKYOCERA AVX30,375478-10963-1-ND$5.10000Upgrade
In-Stock: 37,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.96200$9.62
50$0.68400$34.20
100$0.59930$59.93
500$0.45728$228.64
1,000$0.41354$413.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34812$1,392.48
8,000$0.32384$2,590.72
12,000$0.31167$3,740.04
20,000$0.29820$5,964.00
28,000$0.29033$8,129.24
40,000$0.28276$11,310.40
Manufacturers Standard Package