
KGM21NR71H104MT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H104MTTR-ND - Tape & Reel (TR) 478-KGM21NR71H104MTCT-ND - Cut Tape (CT) 478-KGM21NR71H104MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H104MT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H104MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64900 | $6.49 |
| 50 | $0.45540 | $22.77 |
| 100 | $0.39630 | $39.63 |
| 500 | $0.29580 | $147.90 |
| 1,000 | $0.26498 | $264.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21884 | $875.36 |
| 8,000 | $0.20173 | $1,613.84 |
| 12,000 | $0.19317 | $2,318.04 |
| 20,000 | $0.18369 | $3,673.80 |
| 28,000 | $0.17815 | $4,988.20 |
| 40,000 | $0.17282 | $6,912.80 |

