
KGM21ER71H124KU | |
|---|---|
DigiKey Part Number | 478-KGM21ER71H124KUTR-ND - Tape & Reel (TR) 478-KGM21ER71H124KUCT-ND - Cut Tape (CT) 478-KGM21ER71H124KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ER71H124KU |
Description | CAP CER 0.12UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ER71H124KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.93800 | $9.38 |
| 50 | $0.67220 | $33.61 |
| 100 | $0.58900 | $58.90 |
| 500 | $0.45018 | $225.09 |
| 1,000 | $0.40752 | $407.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37978 | $759.56 |
| 4,000 | $0.34945 | $1,397.80 |
| 6,000 | $0.33035 | $1,982.10 |
| 10,000 | $0.31113 | $3,111.30 |
| 14,000 | $0.30564 | $4,278.96 |
| 20,000 | $0.30051 | $6,010.20 |
| 24,000 | $0.29616 | $7,107.84 |
| 48,000 | $0.28152 | $13,512.96 |
| 50,000 | $0.28075 | $14,037.50 |

