
KGM21ER71E154MU | |
|---|---|
DigiKey Part Number | 478-KGM21ER71E154MUTR-ND - Tape & Reel (TR) 478-KGM21ER71E154MUCT-ND - Cut Tape (CT) 478-KGM21ER71E154MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ER71E154MU |
Description | CAP CER 0.15UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ER71E154MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.05200 | $10.52 |
| 50 | $0.75220 | $37.61 |
| 100 | $0.66170 | $66.17 |
| 500 | $0.50844 | $254.22 |
| 1,000 | $0.46144 | $461.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44868 | $897.36 |
| 4,000 | $0.41525 | $1,661.00 |
| 6,000 | $0.39850 | $2,391.00 |
| 10,000 | $0.37997 | $3,799.70 |
| 14,000 | $0.36913 | $5,167.82 |
| 20,000 | $0.35871 | $7,174.20 |
| 24,000 | $0.35377 | $8,490.48 |
| 48,000 | $0.33714 | $16,182.72 |
| 50,000 | $0.33626 | $16,813.00 |

