0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ER71C154KU

DigiKey Part Number
478-KGM21ER71C154KUTR-ND - Tape & Reel (TR)
478-KGM21ER71C154KUCT-ND - Cut Tape (CT)
478-KGM21ER71C154KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ER71C154KU
Description
CAP CER 0.15UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ER71C154KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,443
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.25600$12.56
50$0.90720$45.36
100$0.80120$80.12
500$0.62234$311.17
1,000$0.56710$567.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.65480$10,619.20
8,000$2.55012$20,400.96
12,000$2.49770$29,972.40
20,000$2.43956$48,791.20
28,000$2.40557$67,355.96
Manufacturers Standard Package