
KGM21ECG2D271JU | |
---|---|
DigiKey Part Number | 478-KGM21ECG2D271JUTR-ND - Tape & Reel (TR) 478-KGM21ECG2D271JUCT-ND - Cut Tape (CT) 478-KGM21ECG2D271JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ECG2D271JU |
Description | CAP CER 270PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ECG2D271JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.40500 | $14.05 |
50 | $1.01940 | $50.97 |
100 | $0.90270 | $90.27 |
500 | $0.70548 | $352.74 |
1,000 | $0.64470 | $644.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.56460 | $2,258.40 |
8,000 | $0.53007 | $4,240.56 |
12,000 | $0.51278 | $6,153.36 |
20,000 | $0.49362 | $9,872.40 |
28,000 | $0.48242 | $13,507.76 |
40,000 | $0.47165 | $18,866.00 |
48,000 | $0.46654 | $22,393.92 |
96,000 | $0.44935 | $43,137.60 |
100,000 | $0.44844 | $44,844.00 |