
KGM21BCG2D680KT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2D680KTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D680KTCT-ND - Cut Tape (CT) 478-KGM21BCG2D680KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D680KT |
Description | CAP CER 68PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D680KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.20700 | $12.07 |
50 | $0.86880 | $43.44 |
100 | $0.76690 | $76.69 |
500 | $0.59398 | $296.99 |
1,000 | $0.54069 | $540.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63122 | $2,524.88 |
8,000 | $0.59371 | $4,749.68 |
12,000 | $0.57491 | $6,898.92 |
20,000 | $0.55409 | $11,081.80 |
28,000 | $0.54192 | $15,173.76 |
40,000 | $0.53022 | $21,208.80 |
48,000 | $0.52467 | $25,184.16 |
96,000 | $0.50598 | $48,574.08 |
100,000 | $0.50499 | $50,499.00 |