
KGM21BCG2D181JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D181JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D181JTCT-ND - Cut Tape (CT) 478-KGM21BCG2D181JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D181JT |
Description | CAP CER 180PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D181JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.37100 | $13.71 |
| 50 | $0.99380 | $49.69 |
| 100 | $0.87870 | $87.87 |
| 500 | $0.68564 | $342.82 |
| 1,000 | $0.62616 | $626.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54776 | $2,191.04 |
| 8,000 | $0.51401 | $4,112.08 |
| 12,000 | $0.49710 | $5,965.20 |
| 20,000 | $0.47837 | $9,567.40 |
| 28,000 | $0.46742 | $13,087.76 |
| 40,000 | $0.45689 | $18,275.60 |
| 48,000 | $0.45190 | $21,691.20 |
| 96,000 | $0.43510 | $41,769.60 |
| 100,000 | $0.43420 | $43,420.00 |

