120 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2D121KT

DigiKey Part Number
478-KGM21BCG2D121KTTR-ND - Tape & Reel (TR)
478-KGM21BCG2D121KTCT-ND - Cut Tape (CT)
478-KGM21BCG2D121KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2D121KT
Description
CAP CER 120PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2D121KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2D121FTKYOCERA AVX3,929478-KGM21BCG2D121FTCT-ND$7.32000Upgrade
KGM21BCG2D121JTKYOCERA AVX1,805478-KGM21BCG2D121JTCT-ND$2.63000Upgrade
C0805C121J2GACTUKEMET1,990399-15439-1-ND$2.55000Upgrade
C0805C121JCGACTUKEMET5,498399-15010-1-ND$3.86000Upgrade
CC0805JRNPOBBN121YAGEO6,48313-CC0805JRNPOBBN121CT-ND$0.99000Upgrade
In-Stock: 2,358
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.33200$13.32
50$0.96200$48.10
100$0.85010$85.01
500$0.66052$330.26
1,000$0.60214$602.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51465$2,058.60
8,000$0.48217$3,857.36
12,000$0.46591$5,590.92
20,000$0.44790$8,958.00
28,000$0.43737$12,246.36
40,000$0.42724$17,089.60
Manufacturers Standard Package