
KGM21BCG2A561FT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A561FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A561FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A561FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A561FT |
Description | CAP CER 560PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A561FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.10400 | $31.04 |
50 | $2.35000 | $117.50 |
100 | $2.11840 | $211.84 |
500 | $1.72842 | $864.21 |
1,000 | $1.60771 | $1,607.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.45538 | $5,821.52 |
8,000 | $1.38682 | $11,094.56 |
12,000 | $1.35248 | $16,229.76 |
20,000 | $1.31440 | $26,288.00 |
28,000 | $1.29214 | $36,179.92 |
40,000 | $1.27073 | $50,829.20 |
48,000 | $1.26058 | $60,507.84 |