
08051A561F4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A561FTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A561FTCT-ND - Cut Tape (CT) 478-KAM21BCG2A561FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A561F4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A561F4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.61400 | $26.14 |
| 50 | $1.96000 | $98.00 |
| 100 | $1.75860 | $175.86 |
| 500 | $1.41838 | $709.19 |
| 1,000 | $1.31338 | $1,313.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.20710 | $4,828.40 |
| 8,000 | $1.14677 | $9,174.16 |
| 12,000 | $1.11653 | $13,398.36 |
| 20,000 | $1.08304 | $21,660.80 |
| 28,000 | $1.06345 | $29,776.60 |
| 40,000 | $1.04461 | $41,784.40 |

