
KGM21BCG2A560JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A560JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A560JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A560JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A560JT |
Description | CAP CER 56PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A560JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.72700 | $7.27 |
| 50 | $0.51140 | $25.57 |
| 100 | $0.44680 | $44.68 |
| 500 | $0.33624 | $168.12 |
| 1,000 | $0.30242 | $302.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22026 | $881.04 |
| 8,000 | $0.21800 | $1,744.00 |
| 12,000 | $0.21683 | $2,601.96 |
| 20,000 | $0.21550 | $4,310.00 |
| 28,000 | $0.21106 | $5,909.68 |
| 40,000 | $0.20508 | $8,203.20 |
| 48,000 | $0.20225 | $9,708.00 |
| 96,000 | $0.19632 | $18,846.72 |

