
KGM21BCG2A560GT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A560GTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A560GTCT-ND - Cut Tape (CT) 478-KGM21BCG2A560GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A560GT |
Description | CAP CER 56PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A560GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.88000 | $18.80 |
50 | $1.38760 | $69.38 |
100 | $1.23660 | $123.66 |
500 | $0.98204 | $491.02 |
1,000 | $0.90337 | $903.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.80123 | $3,204.92 |
8,000 | $0.75659 | $6,052.72 |
12,000 | $0.73423 | $8,810.76 |
20,000 | $0.70946 | $14,189.20 |
28,000 | $0.69497 | $19,459.16 |
40,000 | $0.68103 | $27,241.20 |
48,000 | $0.67443 | $32,372.64 |
96,000 | $0.65219 | $62,610.24 |
100,000 | $0.65101 | $65,101.00 |