
KGM21BCG2A680JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A680JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A680JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A680JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A680JT |
Description | CAP CER 68PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A680JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A680FT | KYOCERA AVX | 3,922 | 478-KGM21BCG2A680FTCT-ND | $3.86000 | Upgrade |
| KGM21BCG2D680JT | KYOCERA AVX | 13,217 | 478-KGM21BCG2D680JTCT-ND | $2.06000 | Upgrade |
| 08051A680J4T4A | KYOCERA AVX | 14,383 | 478-KAM21BCG2A680JMCT-ND | $1.81000 | Parametric Equivalent |
| C0805C680J1GACTU | KEMET | 4,684 | 399-C0805C680J1GACTUCT-ND | $2.14000 | Direct |
| C0805C680F1GACTU | KEMET | 5,591 | 399-C0805C680F1GACTUCT-ND | $8.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.68200 | $6.82 |
| 50 | $0.47840 | $23.92 |
| 100 | $0.41600 | $41.60 |
| 500 | $0.31176 | $155.88 |
| 1,000 | $0.27953 | $279.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23140 | $925.60 |
| 8,000 | $0.21354 | $1,708.32 |
| 12,000 | $0.20461 | $2,455.32 |
| 20,000 | $0.19472 | $3,894.40 |
| 28,000 | $0.18894 | $5,290.32 |
| 40,000 | $0.18338 | $7,335.20 |

