
KGM21BCG2A271JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A271JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A271JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A271JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A271JT |
Description | CAP CER 270PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A271JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.93800 | $9.38 |
| 50 | $0.66740 | $33.37 |
| 100 | $0.58410 | $58.41 |
| 500 | $0.44660 | $223.30 |
| 1,000 | $0.40401 | $404.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25457 | $1,018.28 |
| 8,000 | $0.23489 | $1,879.12 |
| 12,000 | $0.23365 | $2,803.80 |
| 20,000 | $0.23224 | $4,644.80 |
| 28,000 | $0.23139 | $6,478.92 |
| 40,000 | $0.23056 | $9,222.40 |
| 48,000 | $0.23016 | $11,047.68 |
| 96,000 | $0.22877 | $21,961.92 |

