0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A220JM

DigiKey Part Number
478-KGM21BCG2A220JMTR-ND - Tape & Reel (TR)
478-KGM21BCG2A220JMCT-ND - Cut Tape (CT)
478-KGM21BCG2A220JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A220JM
Description
CAP CER 22PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A220JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,927
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.92800$9.28
50$0.66340$33.17
100$0.58220$58.22
500$0.44422$222.11
1,000$0.40193$401.93
2,500$0.35724$893.10
5,000$0.33038$1,651.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.15780$2,367.00
30,000$0.14754$4,426.20
45,000$0.14240$6,408.00
75,000$0.13670$10,252.50
105,000$0.13338$14,004.90
150,000$0.13017$19,525.50
180,000$0.12866$23,158.80
360,000$0.12355$44,478.00
375,000$0.12328$46,230.00
Manufacturers Standard Package