0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A181GT

DigiKey Part Number
478-KGM21BCG2A181GTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A181GTCT-ND - Cut Tape (CT)
478-KGM21BCG2A181GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A181GT
Description
CAP CER 180PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A181GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.86800$18.68
50$1.37880$68.94
100$1.22870$122.87
500$0.97576$487.88
1,000$0.89760$897.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.97315$3,892.60
8,000$0.92185$7,374.80
12,000$0.89616$10,753.92
20,000$0.86769$17,353.80
28,000$0.85104$23,829.12
40,000$0.83503$33,401.20
48,000$0.82744$39,717.12
96,000$0.80188$76,980.48
100,000$0.80053$80,053.00
Manufacturers Standard Package