
KGM21BCG1H561GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H561GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H561GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H561GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H561GT |
Description | CAP CER 560PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H561GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H561FT | KYOCERA AVX | 2,677 | 478-KGM21BCG1H561FTCT-ND | $4.69000 | Upgrade |
| KGM21BCG2A561FT | KYOCERA AVX | 7,422 | 478-KGM21BCG2A561FTCT-ND | $5.18000 | Upgrade |
| KGM21BCG2A561GT | KYOCERA AVX | 4,878 | 478-KGM21BCG2A561GTCT-ND | $4.36000 | Upgrade |
| C0805C561F1GACTU | KEMET | 14,536 | 399-17452-1-ND | $10.61000 | Upgrade |
| C0805C561F5GACTU | KEMET | 7,681 | 399-C0805C561F5GACTUCT-ND | $9.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.22000 | $22.20 |
| 50 | $1.64760 | $82.38 |
| 100 | $1.47250 | $147.25 |
| 500 | $1.17698 | $588.49 |
| 1,000 | $1.08581 | $1,085.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.94917 | $3,796.68 |
| 8,000 | $0.89841 | $7,187.28 |
| 12,000 | $0.87299 | $10,475.88 |
| 20,000 | $0.84481 | $16,896.20 |
| 28,000 | $0.82834 | $23,193.52 |
| 40,000 | $0.81249 | $32,499.60 |

