560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H561FT

DigiKey Part Number
478-KGM21BCG1H561FTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H561FTCT-ND - Cut Tape (CT)
478-KGM21BCG1H561FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H561FT
Description
CAP CER 560PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H561FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A561FTKYOCERA AVX7,422478-KGM21BCG2A561FTCT-ND$2.48000Upgrade
C0805C561F5GACTUKEMET7,681399-C0805C561F5GACTUCT-ND$4.61000Direct
CC0805FRNPO9BN561YAGEO11,916311-4180-1-ND$1.02000Direct
VJ0805A561FXACW1BCVishay Vitramon4,000720-VJ0805A561FXACW1BCCT-ND$1.89000Direct
C0805C561F1GACTUKEMET14,536399-17452-1-ND$5.08000Upgrade
In-Stock: 2,677
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$2.87800$28.78
50$2.16880$108.44
100$1.95010$195.01
500$1.58116$790.58
1,000$1.46721$1,467.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.29629$5,185.16
8,000$1.23278$9,862.24
12,000$1.20097$14,411.64
20,000$1.16571$23,314.20
28,000$1.14510$32,062.80
40,000$1.12527$45,010.80
Manufacturers Standard Package