
KGM21BCG1H471JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H471JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H471JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H471JT |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H471JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53500 | $5.35 |
50 | $0.36880 | $18.44 |
100 | $0.31940 | $31.94 |
500 | $0.23658 | $118.29 |
1,000 | $0.21107 | $211.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13431 | $537.24 |
8,000 | $0.12407 | $992.56 |
12,000 | $0.12332 | $1,479.84 |
20,000 | $0.12247 | $2,449.40 |
28,000 | $0.12196 | $3,414.88 |
40,000 | $0.12146 | $4,858.40 |
48,000 | $0.12121 | $5,818.08 |
96,000 | $0.12038 | $11,556.48 |
100,000 | $0.12033 | $12,033.00 |