
KGM21BCG1H471FT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H471FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H471FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H471FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H471FT |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H471FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.62600 | $16.26 |
50 | $1.19060 | $59.53 |
100 | $1.05840 | $105.84 |
500 | $0.83342 | $416.71 |
1,000 | $0.76412 | $764.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67345 | $2,693.80 |
8,000 | $0.62285 | $4,982.80 |
12,000 | $0.61164 | $7,339.68 |
20,000 | $0.59257 | $11,851.40 |
28,000 | $0.57981 | $16,234.68 |
40,000 | $0.56753 | $22,701.20 |
48,000 | $0.56172 | $26,962.56 |
96,000 | $0.55665 | $53,438.40 |