
KGM21BCG1H391FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H391FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H391FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H391FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H391FT |
Description | CAP CER 390PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H391FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A391FT | KYOCERA AVX | 4,429 | 478-KGM21BCG2A391FTCT-ND | $3.86000 | Upgrade |
| C0805C391F5GACTU | KEMET | 15,860 | 399-17448-1-ND | $9.04000 | Direct |
| VJ0805A391FXACW1BC | Vishay Vitramon | 4,000 | 720-VJ0805A391FXACW1BCCT-ND | $3.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.87800 | $28.78 |
| 50 | $2.16880 | $108.44 |
| 100 | $1.95010 | $195.01 |
| 500 | $1.58116 | $790.58 |
| 1,000 | $1.46721 | $1,467.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.44923 | $9,796.92 |
| 8,000 | $2.34952 | $18,796.16 |
| 12,000 | $2.29957 | $27,594.84 |
| 20,000 | $2.24420 | $44,884.00 |
| 28,000 | $2.21182 | $61,930.96 |

