
KGM21BCG1H2R2CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H2R2CTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H2R2CT-ND - Cut Tape (CT) 478-KGM21BCG1H2R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H2R2CT |
Description | CAP CER 2.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H2R2CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.66100 | $6.61 |
| 50 | $0.46020 | $23.01 |
| 100 | $0.40060 | $40.06 |
| 500 | $0.30040 | $150.20 |
| 1,000 | $0.26939 | $269.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20264 | $810.56 |
| 8,000 | $0.18333 | $1,466.64 |
| 12,000 | $0.17803 | $2,136.36 |
| 20,000 | $0.17689 | $3,537.80 |
| 28,000 | $0.17196 | $4,814.88 |
| 40,000 | $0.17130 | $6,852.00 |
| 48,000 | $0.17099 | $8,207.52 |
| 96,000 | $0.16919 | $16,242.24 |
| 100,000 | $0.16873 | $16,873.00 |

