
KGM21BCG1H271GT | |
|---|---|
DigiKey Part Number  | 478-KGM21BCG1H271GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H271GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H271GTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM21BCG1H271GT  | 
Description  | CAP CER 270PF 50V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM21BCG1H271GT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.01mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.94mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.83000 | $3.83 | 
| 10 | $2.67600 | $26.76 | 
| 50 | $1.87480 | $93.74 | 
| 100 | $1.60720 | $160.72 | 
| 500 | $1.20518 | $602.59 | 
| 1,000 | $1.01769 | $1,017.69 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.97315 | $3,892.60 | 
| 8,000 | $0.92185 | $7,374.80 | 
| 12,000 | $0.89616 | $10,753.92 | 
| 20,000 | $0.86769 | $17,353.80 | 
| 28,000 | $0.85104 | $23,829.12 | 
| 40,000 | $0.83503 | $33,401.20 | 
| 48,000 | $0.82744 | $39,717.12 | 
| 96,000 | $0.80188 | $76,980.48 | 
| 100,000 | $0.80053 | $80,053.00 | 

