
KGM21BCG1H221KM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H221KMTR-ND - Tape & Reel (TR) 478-KGM21BCG1H221KMCT-ND - Cut Tape (CT) 478-KGM21BCG1H221KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H221KM |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H221KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.86500 | $8.65 |
| 50 | $0.61180 | $30.59 |
| 100 | $0.53520 | $53.52 |
| 500 | $0.40728 | $203.64 |
| 1,000 | $0.36770 | $367.70 |
| 2,500 | $0.32611 | $815.27 |
| 5,000 | $0.30106 | $1,505.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.27557 | $4,133.55 |
| 30,000 | $0.26015 | $7,804.50 |
| 45,000 | $0.25243 | $11,359.35 |
| 75,000 | $0.24387 | $18,290.25 |
| 105,000 | $0.23887 | $25,081.35 |
| 150,000 | $0.23405 | $35,107.50 |
| 180,000 | $0.23177 | $41,718.60 |
| 360,000 | $0.22409 | $80,672.40 |

