
KGM21BCG1H220KT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H220KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H220KTCT-ND - Cut Tape (CT) 478-KGM21BCG1H220KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H220KT |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H220KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $0.85000 | $8.50 |
50 | $0.60460 | $30.23 |
100 | $0.52850 | $52.85 |
500 | $0.40176 | $200.88 |
1,000 | $0.36262 | $362.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31020 | $1,240.80 |
8,000 | $0.28807 | $2,304.56 |
12,000 | $0.27699 | $3,323.88 |
20,000 | $0.26472 | $5,294.40 |
28,000 | $0.25754 | $7,211.12 |
40,000 | $0.25064 | $10,025.60 |
48,000 | $0.24738 | $11,874.24 |
96,000 | $0.23637 | $22,691.52 |
100,000 | $0.23578 | $23,578.00 |