KGM21BCG1H152GM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 59
Unit Price: $4.69000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 126,347
Unit Price: $3.79000
Datasheet

Direct


KEMET
In Stock: 5,105
Unit Price: $7.41000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.57448
Datasheet

Direct


YAGEO
In Stock: 10,380
Unit Price: $2.80000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.63133
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.55470
Datasheet

Upgrade


KEMET
In Stock: 1,941
Unit Price: $12.35000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H152GM

DigiKey Part Number
478-KGM21BCG1H152GMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1H152GM
Description
CAP CER 1500PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H152GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.90520$9,052.00
Manufacturers Standard Package