
KGM21BCG1H152FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H152FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H152FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H152FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H152FT |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H152FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.93800 | $39.38 |
| 50 | $3.01400 | $150.70 |
| 100 | $2.72870 | $272.87 |
| 500 | $2.24924 | $1,124.62 |
| 1,000 | $2.10100 | $2,101.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.87849 | $7,513.96 |
| 8,000 | $1.79581 | $14,366.48 |
| 12,000 | $1.75439 | $21,052.68 |
| 20,000 | $1.70847 | $34,169.40 |
| 28,000 | $1.68163 | $47,085.64 |
| 40,000 | $1.65579 | $66,231.60 |

