
KGM21BCG1H122JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H122JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H122JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H122JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H122JT |
Description | CAP CER 1200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H122JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.39500 | $13.95 |
| 50 | $1.01160 | $50.58 |
| 100 | $0.89580 | $89.58 |
| 500 | $0.69984 | $349.92 |
| 1,000 | $0.63930 | $639.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55974 | $2,238.96 |
| 8,000 | $0.52545 | $4,203.60 |
| 12,000 | $0.50827 | $6,099.24 |
| 20,000 | $0.48925 | $9,785.00 |
| 28,000 | $0.47812 | $13,387.36 |
| 40,000 | $0.46742 | $18,696.80 |
| 48,000 | $0.46235 | $22,192.80 |
| 96,000 | $0.44527 | $42,745.92 |
| 100,000 | $0.44437 | $44,437.00 |

