
KGM21BCG1H102KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H102KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H102KTCT-ND - Cut Tape (CT) 478-KGM21BCG1H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H102KT |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H102KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.17500 | $11.75 |
| 50 | $0.84840 | $42.42 |
| 100 | $0.74810 | $74.81 |
| 500 | $0.57876 | $289.38 |
| 1,000 | $0.52671 | $526.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41827 | $1,673.08 |
| 8,000 | $0.40599 | $3,247.92 |
| 12,000 | $0.40408 | $4,848.96 |
| 20,000 | $0.39684 | $7,936.80 |
| 28,000 | $0.38726 | $10,843.28 |
| 40,000 | $0.37803 | $15,121.20 |
| 48,000 | $0.37366 | $17,935.68 |
| 96,000 | $0.36243 | $34,793.28 |

