
KGM21BCG1H100GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H100GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H100GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H100GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H100GT |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H100GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.87100 | $18.71 |
| 50 | $1.38060 | $69.03 |
| 100 | $1.23030 | $123.03 |
| 500 | $0.97702 | $488.51 |
| 1,000 | $0.89875 | $898.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.83822 | $3,352.88 |
| 8,000 | $0.79216 | $6,337.28 |
| 12,000 | $0.76909 | $9,229.08 |
| 20,000 | $0.74353 | $14,870.60 |
| 28,000 | $0.72858 | $20,400.24 |
| 40,000 | $0.71420 | $28,568.00 |
| 48,000 | $0.70739 | $33,954.72 |
| 96,000 | $0.68444 | $65,706.24 |
| 100,000 | $0.68322 | $68,322.00 |

