KGM21BCG1E271GT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,776
Unit Price: $3.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,478
Unit Price: $4.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,660
Unit Price: $3.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,547
Unit Price: $4.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,326
Unit Price: $3.13000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.11054
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.06573
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.97227
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.97227
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.97227
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1E271GT

DigiKey Part Number
478-KGM21BCG1E271GTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1E271GT
Description
CAP CER 270PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1E271GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.98191$3,927.64
Manufacturers Standard Package