1200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1E122FT

DigiKey Part Number
478-KGM21BCG1E122FTTR-ND - Tape & Reel (TR)
478-KGM21BCG1E122FTCT-ND - Cut Tape (CT)
478-KGM21BCG1E122FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1E122FT
Description
CAP CER 1200PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1E122FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H122FTKYOCERA AVX6,545478-KGM21BCG1H122FTCT-ND$4.85000Upgrade
C0805C122F5GACTUKEMET27,869399-C0805C122F5GACTUCT-ND$11.51000Upgrade
C0805C122F5GALTUKEMET4,000399-C0805C122F5GALTUCT-ND$9.78000Upgrade
CC0805FRNPO9BN122YAGEO14,986311-4164-1-ND$4.19000Upgrade
In-Stock: 3,463
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.97600$29.76
50$2.24440$112.22
100$2.01920$201.92
500$1.63986$819.93
1,000$1.52270$1,522.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.96603$7,864.12
8,000$1.88063$15,045.04
12,000$1.83784$22,054.08
20,000$1.79043$35,808.60
28,000$1.76269$49,355.32
40,000$1.73602$69,440.80
Manufacturers Standard Package