
C0805C122F5GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C122F5GALTUTR-ND - Tape & Reel (TR) 399-C0805C122F5GALTUCT-ND - Cut Tape (CT) 399-C0805C122F5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122F5GALTU |
Description | CAP CER 1200PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122F5GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $6.33900 | $63.39 |
| 50 | $4.96900 | $248.45 |
| 100 | $4.54810 | $454.81 |
| 500 | $3.83664 | $1,918.32 |
| 1,000 | $3.61647 | $3,616.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.28609 | $13,144.36 |
| 8,000 | $3.16323 | $25,305.84 |
| 12,000 | $3.10168 | $37,220.16 |
| 20,000 | $3.03345 | $60,669.00 |

